896-024-520-604

Heilind Number:EDA896-024-520-604
Manufacturer:EDAC
Manufacturer Number:896-024-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-520-604

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a streamlined black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer exceptional durability and heat resistance. With a single row configuration and 24 positions, they provide seamless integration for your PCB setups. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Perfect for board-to-board connections, these connectors guarantee secure and efficient data transfer. Operating in a wide temperature range from -40 to 105°C, they are ideal for industrial and automotive applications. Upgrade your connectivity solutions with these high-quality connectors.