896-024-520-612

Heilind Number:EDA896-024-520-612
Manufacturer:EDAC
Manufacturer Number:896-024-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-520-612

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 24 positions, they offer seamless integration for your electronic components. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing secure and reliable connections. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors provide efficient signal transmission. Whether you require a straight or right-angle mount orientation, these connectors offer flexibility to suit your specific application needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industries. Upgrade your PCB assembly with our high-performance Card Edge Connectors today.