896-024-520-802

Heilind Number:EDA896-024-520-802
Manufacturer:EDAC
Manufacturer Number:896-024-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-520-802

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3A, they deliver reliable power transmission in demanding environments. The copper alloy contacts, arranged in two rows with a pitch of .125 inches and a spacing of .2 inches, provide efficient signal transfer across 24 positions. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you're working on a commercial project or an industrial application, our Card Edge Connectors guarantee optimal performance and longevity, making them an essential component for your connectivity needs. Upgrade now and experience the difference in your electronic systems.