896-024-520-803

Heilind Number:EDA896-024-520-803
Manufacturer:EDAC
Manufacturer Number:896-024-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-520-803

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board PCB connections. With a sleek black finish, these connectors are not only visually appealing but also durable, thanks to their UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows and a total of 24 positions, they ensure seamless connectivity in high-density applications. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Install them easily in a straight mount orientation for a secure fit. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.