896-024-520-807

Heilind Number:EDA896-024-520-807
Manufacturer:EDAC
Manufacturer Number:896-024-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-520-807

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a compact design and a pitch of .125 inches, they offer seamless integration into your circuitry. The straight mount orientation and double-row configuration of 24 positions provide versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee stability and longevity. Elevate your connectivity solutions with these black, high-amp connectors.