896-024-520-808

Heilind Number:EDA896-024-520-808
Manufacturer:EDAC
Manufacturer Number:896-024-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-520-808

Detailed Description

Elevate your electronic connections with these High Temp Card Edge Connectors in sleek black. Designed to withstand extreme temperatures, they boast a high amperage of 3A and feature durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of precision-engineered Copper Alloy contacts, each with a pitch of .125 inches, they offer reliable performance for your PCB applications. The 24 positions ensure ample connectivity, while the straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring secure and efficient board-to-board connections. Elevate your electronic connections with these High Temp Card Edge Connectors in sleek black. Designed to withstand extreme temperatures, they boast a high amperage of 3A and feature durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of precision-engineered Copper Alloy contacts, each with a pitch of .125 inches, they offer reliable performance for your PCB applications. The 24 positions ensure ample connectivity, while the straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring secure and efficient board-to-board connections.