896-024-520-812

Heilind Number:EDA896-024-520-812
Manufacturer:EDAC
Manufacturer Number:896-024-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-520-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme operating conditions. With two rows and 24 positions, they offer ample connectivity options while maintaining a compact form factor. The copper alloy contact material provides excellent conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Elevate your PCB designs with our high-quality Card Edge Connectors.