896-024-521-102

Heilind Number:EDA896-024-521-102
Manufacturer:EDAC
Manufacturer Number:896-024-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-521-102

Detailed Description

Enhance your high-temperature connectivity with these Card Edge Connectors. Designed for reliability, they feature a single row of 24 positions, allowing seamless integration on your PCBs. The UL 94V-0 Polyphenylene Sulfide housing ensures safety and durability, while the Copper Alloy contacts provide efficient power transmission at a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Trust in their straight mount orientation for a secure and stable connection, making them essential components for your electronic projects.