896-024-521-103

Heilind Number:EDA896-024-521-103
Manufacturer:EDAC
Manufacturer Number:896-024-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-521-103

Detailed Description

Elevate your connectivity game with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek black finish and a single row configuration with 24 positions. Operating flawlessly at temperatures ranging from -40 to 105 °C, they ensure reliable power delivery with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, they guarantee durability and efficiency. With a pitch of .125 in and a row spacing of .2 in, they offer seamless integration into your PCB setup. Whether for industrial, automotive, or aerospace applications, these connectors deliver uncompromising quality and precision. Upgrade your connectivity solutions today.