896-024-521-107

Heilind Number:EDA896-024-521-107
Manufacturer:EDAC
Manufacturer Number:896-024-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-521-107

Detailed Description

Elevate your electronics assembly with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and 24 positions, they offer seamless connectivity for your PCBs. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they're perfect for industrial applications. Choose our straight mount orientation connectors and experience enhanced functionality and durability in your electronic devices.