896-024-521-108

Heilind Number:EDA896-024-521-108
Manufacturer:EDAC
Manufacturer Number:896-024-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-521-108

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability and safety. With a single row configuration, they boast a pitch of .125 inches and a row spacing of .2 inches, accommodating 24 positions for seamless board-to-board connections. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing efficient power transmission with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where durability and performance are paramount. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.