896-024-521-202

Heilind Number:EDA896-024-521-202
Manufacturer:EDAC
Manufacturer Number:896-024-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-521-202

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With a sleek black finish, they not only offer functionality but also a sophisticated aesthetic. The dual-row design with 24 positions allows for versatile connectivity, while a pitch of .125 inches and row spacing of .2 inches make for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for rugged industrial applications. Trust in their straight mount orientation for easy installation and dependable performance. Upgrade your PCB connections with these high-quality connectors, a must-have in any electronics setup.