896-024-521-203

Heilind Number:EDA896-024-521-203
Manufacturer:EDAC
Manufacturer Number:896-024-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-521-203

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors feature UL 94V-0 polyphenylene sulfide housing for superior durability. Each connector offers a 3A capacity, ensuring reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the dual-row design with 24 positions allows for versatile connection options. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure mounting. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our connectors for seamless board-to-board connectivity in your projects.