896-024-521-204

Heilind Number:EDA896-024-521-204
Manufacturer:EDAC
Manufacturer Number:896-024-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-521-204

Detailed Description

Upgrade your high-temperature connectors with our cutting-edge solution, designed for seamless integration in your PCB assembly. Made from durable UL 94V-0 Polyphenylene Sulfide, these black connectors boast a robust housing that can withstand even the most demanding environments. With a 3A amperage rating, they ensure reliable power transmission. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, these connectors offer exceptional connectivity for your electronic devices. Engineered for precision, they provide 24 positions for seamless board-to-board connections. The straight mount orientation simplifies installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications. Trust in our high-quality products to meet your connectivity needs with ease.