896-024-521-212

Heilind Number:EDA896-024-521-212
Manufacturer:EDAC
Manufacturer Number:896-024-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-521-212

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connectors. Designed for durability and reliability, these connectors feature a double row setup with 24 positions, perfect for various applications. With a 3A amperage capacity, they provide efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures robust performance even in challenging environments. The contact material, Copper Alloy, guarantees excellent conductivity. At a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Whether straight-mounted or used for board-to-board connections, these connectors are versatile. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for industrial and high-temperature settings. Upgrade your PCB setup with these reliable connectors.