896-024-521-602

Heilind Number:EDA896-024-521-602
Manufacturer:EDAC
Manufacturer Number:896-024-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-521-602

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 24 positions, ensuring seamless board-to-board PCB connections. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, these connectors guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. The straight mount orientation facilitates easy installation. Upgrade your electronic setups with these high-quality connectors.