896-024-521-603

Heilind Number:EDA896-024-521-603
Manufacturer:EDAC
Manufacturer Number:896-024-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-521-603

Detailed Description

Elevate your electronic connections with these High Temp Card Edge Connectors. Designed for optimal performance, they boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row of 24 copper alloy contacts, each rated for 3 A, they provide reliable power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project.