896-024-521-604

Heilind Number:EDA896-024-521-604
Manufacturer:EDAC
Manufacturer Number:896-024-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-521-604

Detailed Description

Enhance your high-temperature circuit connections with our robust High Temp Card Edge Connectors. In sleek black, these connectors feature a single row design with 24 positions, perfect for streamlined PCB setups. Operating flawlessly in extreme environments, they boast a low amperage of 3A and are crafted from UL 94V-0 Polyphenylene Sulfide for optimal safety. The contact material, Copper Alloy, ensures reliable conductivity, while the .125" pitch and .2" row spacing offer precise alignment. With a straight mount orientation, these connectors guarantee secure and efficient board-to-board connections. Safeguard your electronics even in the harshest conditions, with an operating temperature range of -40 to 105°C. Elevate your connectivity solutions with these essential components.