896-024-521-608

Heilind Number:EDA896-024-521-608
Manufacturer:EDAC
Manufacturer Number:896-024-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-521-608

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 24 positions, they offer seamless integration for your PCB connections. Crafted with copper alloy contacts, these connectors guarantee reliable power transmission, rated for up to 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure installation. Whether you require straight mount orientation or a different configuration, these connectors offer versatility to suit your specific needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our high-quality connectors to streamline your PCB connectivity with ease.