896-024-521-802

Heilind Number:EDA896-024-521-802
Manufacturer:EDAC
Manufacturer Number:896-024-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-521-802

Detailed Description

Enhance your high-temperature electronic connections with our meticulously crafted Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance in demanding environments. With a two-row configuration and Copper Alloy contacts, they offer reliable power delivery, rated for up to 3 A. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB, accommodating 24 positions for seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our top-quality products to streamline your board-to-board connections with ease and precision.