896-024-521-803

Heilind Number:EDA896-024-521-803
Manufacturer:EDAC
Manufacturer Number:896-024-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-521-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for precision and durability, these connectors feature a double-row design with 24 positions for seamless integration. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in extreme temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts and a pitch of .125 inches, they guarantee efficient power delivery with an amperage of 3A. The straight mount orientation and row spacing of .2 inches make them perfect for PCB applications. Elevate your connectivity solutions with these reliable and versatile connectors.