896-024-521-807

Heilind Number:EDA896-024-521-807
Manufacturer:EDAC
Manufacturer Number:896-024-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-521-807

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material. With a double-row configuration and a total of 24 positions, they offer ample connectivity for your PCB boards. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in industries such as telecommunications, aerospace, and automotive. With a straight mount orientation, they are easy to install and provide a secure connection every time. Trust in our high-quality Card Edge Connectors to meet your connectivity needs with precision and efficiency.