896-024-521-808

Heilind Number:EDA896-024-521-808
Manufacturer:EDAC
Manufacturer Number:896-024-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-521-808

Detailed Description

Elevate your PCB connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row configuration and a total of 24 positions, they offer seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on your PCB board. Whether you require straight or right-angle mounting, our connectors offer flexibility to suit your design needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for industrial applications. Trust in our quality-engineered connectors to deliver efficient and secure board-to-board connections for your projects.