896-024-521-812

Heilind Number:EDA896-024-521-812
Manufacturer:EDAC
Manufacturer Number:896-024-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-521-812

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating, they provide ample power for your applications. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer secure and stable connectivity. Perfect for 24-position setups, these connectors guarantee seamless data transmission. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various board-to-board PCB connections. Trust in our high-quality connectors to streamline your electronic projects.