896-024-522-101

Heilind Number:EDA896-024-522-101
Manufacturer:EDAC
Manufacturer Number:896-024-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-522-101

Detailed Description

Experience reliable and high-performance connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and a total of 24 positions, they offer seamless integration for your electronic components. Engineered for efficiency, they feature copper alloy contact material and a pitch of .125 inches, ensuring secure and efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105 degrees Celsius, these connectors are perfect for a wide range of applications. Trust in our connectors to deliver uncompromising quality and performance for all your PCB connectivity needs.