896-024-522-103

Heilind Number:EDA896-024-522-103
Manufacturer:EDAC
Manufacturer Number:896-024-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-522-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration, they offer seamless integration in your PCB setups. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating in a pitch of .125 inches and row spacing of .2 inches, they provide efficient signal transmission. Boasting 24 positions, they allow for versatile connection options. The straight mount orientation simplifies installation. Whether in extreme cold or heat, these connectors offer a wide operating temperature range from -40 to 105 °C. Elevate your electronic projects with these high-performance components.