896-024-522-104

Heilind Number:EDA896-024-522-104
Manufacturer:EDAC
Manufacturer Number:896-024-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-522-104

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in even the most demanding environments, these connectors boast a sleek black finish and are crafted with UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. Featuring a single row configuration with 24 positions and a pitch of .125 inches, they ensure seamless board-to-board PCB connections. The copper alloy contact material guarantees reliable power transmission, with an amperage rating of 3A. Engineered for versatility, these connectors offer straight mount orientation and operate efficiently in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with these high-quality components.