896-024-522-108

Heilind Number:EDA896-024-522-108
Manufacturer:EDAC
Manufacturer Number:896-024-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-522-108

Detailed Description

Elevate your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and 24 positions, they offer seamless integration for your PCB setups. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring precision and resilience. Trust in their straight mount orientation for easy installation and secure connectivity, making them an essential component in your arsenal of high-performance electronic solutions.