896-024-522-112

Heilind Number:EDA896-024-522-112
Manufacturer:EDAC
Manufacturer Number:896-024-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-522-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 24 positions, they offer seamless integration for your board-to-board applications. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Whether straight or right-angled, these connectors guarantee secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, they are the ideal choice for demanding environments. Trust in our top-tier connectors to deliver exceptional performance and durability. Explore the full range of our PCB connectivity solutions today.