896-024-522-203

Heilind Number:EDA896-024-522-203
Manufacturer:EDAC
Manufacturer Number:896-024-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-522-203

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in harsh environments. With a double-row configuration and Copper Alloy contacts, they offer secure and efficient connectivity for up to 24 positions. The .125-inch pitch and .2-inch row spacing make them perfect for high-density applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial and commercial setups. Experience seamless board-to-board connections with our top-of-the-line Card Edge Connectors.