896-024-522-204

Heilind Number:EDA896-024-522-204
Manufacturer:EDAC
Manufacturer Number:896-024-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-522-204

Detailed Description

Enhance your high-temperature PCB connections with these durable black Card Edge Connectors. Designed for reliability, they boast a current rating of 3 A, ideal for demanding applications. Housing crafted from UL 94V-0 Polyphenylene Sulfide ensures robust performance, even in harsh environments. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, these connectors offer secure and efficient board-to-board connectivity. With 24 positions and straight mount orientation, they facilitate seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your project. Explore our range of PCB Connectors for more connectivity solutions.