896-024-522-207

Heilind Number:EDA896-024-522-207
Manufacturer:EDAC
Manufacturer Number:896-024-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-522-207

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Featuring two rows of 24 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in extreme conditions. Upgrade your setup with these top-tier connectors, a must-have in any professional PCB assembly.