896-024-522-208

Heilind Number:EDA896-024-522-208
Manufacturer:EDAC
Manufacturer Number:896-024-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-522-208

Detailed Description

Designed for high temperature applications, these Card Edge Connectors are essential components for secure and reliable connections in electronic devices. With a sleek black finish, they not only offer visual appeal but also boast a robust construction, featuring UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material. The connectors have two rows with a total of 24 positions, providing ample connectivity options on a .125 inch pitch. Their straight mount orientation and .2 inch row spacing make them easy to integrate onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Trust in their 3A amperage rating for efficient power transmission. Perfect for applications in various industries, these connectors are a must-have for seamless board-to-board connections. Elevate the performance of your electronic projects with these high-quality Card Edge Connectors.