896-024-522-212

Heilind Number:EDA896-024-522-212
Manufacturer:EDAC
Manufacturer Number:896-024-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-522-212

Detailed Description

Enhance your electronic connections with these high temp card edge connectors. Designed for durability and performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of copper alloy, they ensure reliable conductivity. The connectors have two rows with 24 positions, offering ample space for seamless board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for various applications. Their straight mount orientation and a pitch of .125 inches make installation easy and efficient. Upgrade your PCB connections with these versatile and high-quality connectors.