896-024-522-602

Heilind Number:EDA896-024-522-602
Manufacturer:EDAC
Manufacturer Number:896-024-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-522-602

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless board-to-board connections in your electronic devices. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a single row configuration and a pitch of .125 inches, they offer precise and efficient connectivity. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. Boasting 24 positions, they provide ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Upgrade your PCB connections with these high-quality Card Edge Connectors.