896-024-522-603

Heilind Number:EDA896-024-522-603
Manufacturer:EDAC
Manufacturer Number:896-024-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-522-603

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your board. The 24 positions, crafted from high-quality Copper Alloy, guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Trust in our connectors to deliver superior performance and longevity to your electronic setups. Elevate your connectivity with our Card Edge Connectors.