896-024-522-604

Heilind Number:EDA896-024-522-604
Manufacturer:EDAC
Manufacturer Number:896-024-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-522-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. With a current rating of 3 A, they offer efficient power transmission. The copper alloy contact material guarantees secure and stable connectivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for single-row setups, these connectors offer 24 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your PCB connections with these high-quality connectors, a must-have for any electronics enthusiast or professional. Elevate your projects with seamless, reliable connectivity.