896-024-522-607

Heilind Number:EDA896-024-522-607
Manufacturer:EDAC
Manufacturer Number:896-024-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-522-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature a single row layout with 24 positions and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, they ensure reliable power delivery at an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for precise and secure mounting, while the straight mount orientation facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications, guaranteeing durability and efficiency in every use. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.