896-024-522-612

Heilind Number:EDA896-024-522-612
Manufacturer:EDAC
Manufacturer Number:896-024-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-522-612

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, they offer seamless connectivity for your electronic components. The single-row design with 24 positions allows for efficient PCB integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with our premium Card Edge Connectors.