896-024-522-803

Heilind Number:EDA896-024-522-803
Manufacturer:EDAC
Manufacturer Number:896-024-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-522-803

Detailed Description

Upgrade your high-temperature electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even under extreme conditions. With a current rating of 3 A and copper alloy contacts, they guarantee efficient power transmission. The dual-row design with 24 positions offers ample connectivity for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive applications. Whether you require straight or right-angle mounting, these connectors provide versatility in installation. Trust in their quality to maintain secure and stable board-to-board connections in your electronic systems.