896-024-522-804

Heilind Number:EDA896-024-522-804
Manufacturer:EDAC
Manufacturer Number:896-024-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-522-804

Detailed Description

Upgrade your high-temperature applications with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation in harsh environments. With a current rating of 3 A, they offer efficient power transmission. The two-row design with 24 positions allows for seamless connectivity, while the Copper Alloy contacts guarantee secure and low-resistance connections. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on your PCB. Their straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of industrial applications. Upgrade to these Card Edge Connectors for superior performance and longevity.