896-024-522-808

Heilind Number:EDA896-024-522-808
Manufacturer:EDAC
Manufacturer Number:896-024-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-522-808

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability in extreme conditions. With a 3 A amperage and Copper Alloy contact material, they guarantee reliable power transmission. The double-row design with 24 positions offers ample connectivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your setup today with this essential component for seamless board-to-board connections.