896-024-526-102

Heilind Number:EDA896-024-526-102
Manufacturer:EDAC
Manufacturer Number:896-024-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-526-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. These connectors are designed for optimal performance, with a maximum amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row layout with 24 positions, they offer precise connectivity with a pitch of .125 inches and row spacing of .2 inches. Crafted with copper alloy contacts, they ensure reliable and efficient transmission. Suitable for a wide range of applications, these connectors are built for durability, with an operating temperature range of -40 to 105°C. Perfect for enhancing your electronic setups, they belong in the toolbox of any tech enthusiast.