896-024-526-107

Heilind Number:EDA896-024-526-107
Manufacturer:EDAC
Manufacturer Number:896-024-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-526-107

Detailed Description

Introducing our High Temp Card Edge Connectors in sleek black, ideal for secure and efficient board-to-board connections. With a single row design and 24 positions, these connectors offer reliable performance in a variety of applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they can handle up to 3A of current. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding environments. Explore our range of PCB connectors for more innovative solutions.