896-024-526-201

Heilind Number:EDA896-024-526-201
Manufacturer:EDAC
Manufacturer Number:896-024-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-526-201

Detailed Description

Enhance your circuit board connectivity with these High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in high temperatures, ranging from -40 to 105 °C. With a dual-row design and a total of 24 positions, they offer ample space for efficient data transmission. The contact material, crafted from durable Copper Alloy, guarantees long-lasting durability and conductivity. Their .125-inch pitch and .2-inch row spacing make them compatible with a variety of boards, while the straight mount orientation simplifies installation. Perfect for use in industrial applications, these connectors deliver a seamless and secure connection every time. Elevate your PCB connectivity with these high-quality components.