896-024-526-202

Heilind Number:EDA896-024-526-202
Manufacturer:EDAC
Manufacturer Number:896-024-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-526-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability, these connectors boast a housing material of UL 94V-0 Polyphenylene Sulfide and a contact material of Copper Alloy, ensuring reliable performance. With two rows and 24 positions, they offer ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation streamlines installation. Operating flawlessly between -40 and 105°C, these connectors are ideal for a wide range of applications in industries where reliability is paramount. Elevate your connectivity solutions with these rugged and efficient Card Edge Connectors.