896-024-526-203

Heilind Number:EDA896-024-526-203
Manufacturer:EDAC
Manufacturer Number:896-024-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-526-203

Detailed Description

Enhance your high temperature electronic connections with our advanced Card Edge Connectors. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and reliable Copper Alloy contacts, these connectors ensure secure and efficient power transmission. With a double-row design and 24 positions, they offer ample connectivity for your PCB boards. Their .125 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for various industrial applications. Elevate your connectivity solutions with these black connectors, boasting a trusted amperage of 3A.