896-024-526-603

Heilind Number:EDA896-024-526-603
Manufacturer:EDAC
Manufacturer Number:896-024-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-526-603

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors ensure reliable performance in high-temperature environments, with an operating range of -40 to 105°C. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. The copper alloy contact material guarantees efficient power transmission, while the 24-position layout with a single row configuration allows for convenient connectivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise positioning on your board. Suitable for various applications in the electronics industry, these straight-mount connectors are a must-have for your PCB assembly projects. Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors ensure reliable performance in high-temperature environments, with an operating range of -40 to 105°C. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. The copper alloy contact material guarantees efficient power transmission, while the 24-position layout with a single row configuration allows for convenient connectivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise positioning on your board. Suitable for various applications in the electronics industry, these straight-mount connectors are a must-have for your PCB assembly projects.