896-024-526-607

Heilind Number:EDA896-024-526-607
Manufacturer:EDAC
Manufacturer Number:896-024-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-526-607

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors are essential for seamless PCB interconnections. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure optimal performance even in harsh conditions. Featuring a single row layout with 24 copper alloy contact positions and a pitch of .125 inches, they offer efficient data transmission. The straight mount orientation and .2-inch row spacing provide easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial applications. Trust in their quality to streamline your PCB connectivity needs.