896-024-526-608

Heilind Number:EDA896-024-526-608
Manufacturer:EDAC
Manufacturer Number:896-024-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-024-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-024-526-608

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors ensure reliable power transfer with an amperage rating of 3 A. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability, while the contacts are made of Copper Alloy for optimal conductivity. With a single row layout and 24 positions, they offer seamless integration for your board-to-board connections. The .125 inch pitch and .2 inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Elevate your projects with this essential component for seamless and efficient connectivity.